
9581 0021000 | |
|---|---|
DigiKey Part Number | BEL5805-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9581 0021000 |
Description | CABLE 2COND 14AWG RED SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 14 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Red |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Number of Conductors 2 | Usage Alarm, Safety |
Wire Gauge | Jacket (Insulation) Thickness 0.0420" (1.067mm) |
Conductor Strand Solid | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.306" (7.77mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.30.31255 | kr.30,312.55 |
| 2.000 | kr.28.75910 | kr.57,518.20 |
| Unit Price without VAT: | kr.30.31255 |
|---|---|
| Unit Price with VAT: | kr.37.89069 |

