
9546 060500 | |
|---|---|
DigiKey Part Number  | BEL5790-500-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 9546 060500  | 
Description  | CABLE 50COND 24AWG CHRM SHD  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 50 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 500.0' (152.4m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Spool  | |
Part Status  | Active  | |
Cable Type  | ||
Number of Conductors  | 50  | |
Wire Gauge  | ||
Conductor Strand  | 7/32  | |
Conductor Material  | Copper, Tinned  | |
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.490" (12.45mm)  | |
Shield Type  | Foil  | |
Length  | 500.0' (152.4m)  | |
Jacket Color  | Chrome  | |
Ratings  | UL Style 2464  | |
Features  | Drain Wire  | |
Voltage  | 300 V  | |
Operating Temperature  | -30°C ~ 80°C  | |
Usage  | Industrial, Signal, Control  | |
Jacket (Insulation) Thickness  | 0.0450" (1.143mm)  | |
Conductor Insulation  | Poly-Vinyl Chloride (PVC)  | |
Shield Material  | Aluminum  | |
Shield Coverage  | 100%  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.156.11520 | kr.78,057.60 | 
| Unit Price without VAT: | kr.156.11520 | 
|---|---|
| Unit Price with VAT: | kr.195.14400 | 

