
9501 060U1000 | |
|---|---|
DigiKey Part Number | BEL5231-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9501 060U1000 |
Description | CABLE 2COND 24AWG CHRM SHD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Chrome |
Series | Ratings UL Style 2464 |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 2 (1 Pair Twisted) | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.156" (3.96mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.6.86609 | kr.6,866.09 |
| 2.000 | kr.6.52240 | kr.13,044.80 |
| 3.000 | kr.6.32785 | kr.18,983.55 |
| 5.000 | kr.6.08920 | kr.30,446.00 |
| 7.000 | kr.5.93584 | kr.41,550.88 |
| 10.000 | kr.5.77657 | kr.57,765.70 |
| Unit Price without VAT: | kr.6.86609 |
|---|---|
| Unit Price with VAT: | kr.8.58261 |


