
9451P 002U1000 | |
|---|---|
DigiKey Part Number | BEL17710-ND |
Manufacturer | |
Manufacturer Product Number | 9451P 002U1000 |
Description | CABLE 2COND 22AWG RED SHLD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Red 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.127" (3.23mm) |
Mfr | Shield Type Foil |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Red |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand 7/30 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.6.66873 | kr.6,668.73 |
| Unit Price without VAT: | kr.6.66873 |
|---|---|
| Unit Price with VAT: | kr.8.33591 |

