
9433 060500 | |
|---|---|
DigiKey Part Number | BEL5730-500-ND |
Manufacturer | |
Manufacturer Product Number | 9433 060500 |
Description | CABLE 40COND 22AWG CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Conductor Multi-Conductor Cable Chrome 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.455" (11.56mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Ratings UL Style 2576 |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 40 | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.108.67864 | kr.54,339.32 |
| Unit Price without VAT: | kr.108.67864 |
|---|---|
| Unit Price with VAT: | kr.135.84830 |

