CABLE 5COND 22AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9620 060100

DigiKey Part Number
BEL5837-100-ND
Manufacturer
Manufacturer Product Number
9620 060100
Description
CABLE 5COND 16AWG CHROME
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Chrome 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
19/29
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.411" (10.44mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Chrome
Ratings
-
Features
-
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0420" (1.067mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
100kr.56.83580kr.5,683.58
200kr.54.00385kr.10,800.77
300kr.52.40043kr.15,720.13
500kr.50.43392kr.25,216.96
700kr.49.17056kr.34,419.39
1.000kr.47.85811kr.47,858.11
Manufacturers Standard Package
Unit Price without VAT:kr.56.83580
Unit Price with VAT:kr.71.04475