
9368 060500 | |
|---|---|
DigiKey Part Number  | BEL2306-500-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 9368 060500  | 
Description  | MULTI-PAIR 4COND 18AWG CHROME  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 4 (2 Pair) Conductor Multi-Pair Cable Chrome 18 AWG Foil 500.0' (152.4m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Spool  | |
Part Status  | Active  | |
Cable Type  | ||
Number of Conductors  | 4 (2 Pair)  | |
Wire Gauge  | ||
Conductor Strand  | 19/30  | |
Conductor Material  | Copper, Tinned  | |
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.393" (9.98mm)  | |
Shield Type  | Foil  | |
Length  | 500.0' (152.4m)  | |
Jacket Color  | Chrome  | |
Ratings  | -  | |
Features  | Drain Wire, Rip Cord  | |
Operating Temperature  | -30°C ~ 105°C  | |
Usage  | Instrumentation  | |
Jacket (Insulation) Thickness  | 0.0420" (1.067mm)  | |
Conductor Insulation  | Poly-Vinyl Chloride (PVC)  | |
Shield Material  | Aluminum  | |
Shield Coverage  | 100%  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.42.95488 | kr.21,477.44 | 
| 1.000 | kr.40.76685 | kr.40,766.85 | 
| 1.500 | kr.39.97440 | kr.59,961.60 | 
| Unit Price without VAT: | kr.42.95488 | 
|---|---|
| Unit Price with VAT: | kr.53.69360 | 


