12 Conductor Multi-Conductor Cable Chrome 20 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9261 060100

DigiKey Part Number
BEL5679-100-ND
Manufacturer
Manufacturer Product Number
9261 060100
Description
CABLE 12COND 20AWG CHRM SHD 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Chrome 20 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
100.0' (30.5m)
Mfr
Jacket Color
Chrome
Packaging
Spool
Ratings
UL Style 2464
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
12
Usage
Audio, Control, Instrumentation
Wire Gauge
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
85%
Jacket (Insulation) Diameter
0.396" (10.06mm)
Base Product Number
Shield Type
Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.16,436.01000kr.16,436.01
2kr.15,608.25500kr.31,216.51
3kr.15,139.37000kr.45,418.11
Manufacturers Standard Package
Unit Price without VAT:kr.16,436.01000
Unit Price with VAT:kr.20,545.01250