
9250 0101000 | |
---|---|
DigiKey Part Number | BEL5675-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9250 0101000 |
Description | CBL TWINAXIAL RG-22B 18AWG 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 18 AWG (2) RG-22B 1000.0' (304.80m) 95 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | RG-22B | |
Wire Gauge | 18 AWG (2) | |
Conductor Strand | 7 Strands / 26 AWG (2) | |
Jacket (Insulation) Material | Non Contaminating Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.416" (10.57mm) | |
Shield Type | Double Braid | |
Impedance | 95 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.59.47360 | kr.59,473.60 |
Unit Price without VAT: | kr.59.47360 |
---|---|
Unit Price with VAT: | kr.74.34200 |