Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

900016384 | |
|---|---|
DigiKey Part Number | 135-900016384-ND |
Manufacturer | |
Manufacturer Product Number | 900016384 |
Description | 0985 YM57530-BK 103/8M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 26.25' (8.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 26.25' (8.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.630.17000 | kr.630.17 |
| Unit Price without VAT: | kr.630.17000 |
|---|---|
| Unit Price with VAT: | kr.787.71250 |






