
8916 002500 | |
|---|---|
DigiKey Part Number | BEL4391-500-ND |
Manufacturer | |
Manufacturer Product Number | 8916 002500 |
Description | HOOK-UP STRND 14AWG RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.138" (3.50mm) |
Mfr | Jacket (Insulation) Thickness 0.033" (0.84mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings UL Style 1015 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | kr.18.44738 | kr.9,223.69 |
| 1.000 | kr.17.52059 | kr.17,520.59 |
| 1.500 | kr.16.99581 | kr.25,493.71 |
| 2.500 | kr.16.35220 | kr.40,880.50 |
| 3.500 | kr.15.93860 | kr.55,785.10 |
| Unit Price without VAT: | kr.18.44738 |
|---|---|
| Unit Price with VAT: | kr.23.05923 |


