8790 060U500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.12.17690
Datasheet

Similar


Prysmian
In Stock: 0
Unit Price: kr.0.00000
Datasheet
MFG_8790-0601000.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8790 060U500

DigiKey Part Number
BEL9252-ND
Manufacturer
Manufacturer Product Number
8790 060U500
Description
1 PR #18 PVC BRD PVC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
2 (1 Pair) Conductor Multi-Conductor Cable Chrome 18 AWG Spiral 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair)
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.241" (6.12mm)
Shield Type
Spiral
Length
500.0' (152.4m)
Jacket Color
Chrome
Ratings
UL Style CMG
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Audio, Control, Signal
Jacket (Insulation) Thickness
0.0280" (0.711mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
500kr.12.17690kr.6,088.45
Manufacturers Standard Package
Unit Price without VAT:kr.12.17690
Unit Price with VAT:kr.15.22113