
8777 060U1000 | |
---|---|
DigiKey Part Number | BEL5190-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8777 060U1000 |
Description | MULTI-PAIR 6COND 22AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.273" (6.93mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | 0.0340" (0.864mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.19.46272 | kr.19,462.72 |
2.000 | kr.18.47229 | kr.36,944.58 |
3.000 | kr.18.03921 | kr.54,117.63 |
Unit Price without VAT: | kr.19.46272 |
---|---|
Unit Price with VAT: | kr.24.32840 |