
87761 0025000 | |
---|---|
DigiKey Part Number | BEL6598-5000-ND |
Manufacturer | |
Manufacturer Product Number | 87761 0025000 |
Description | CABLE 2COND 22AWG RED SHLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Red 22 AWG Foil 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.116" (2.95mm) | |
Shield Type | Foil | |
Length | 5000' (1524.0m) | |
Jacket Color | Red | |
Ratings | UL Style CMP | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -70°C ~ 150°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0140" (0.356mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.12.78961 | kr.63,948.05 |
Unit Price without VAT: | kr.12.78961 |
---|---|
Unit Price with VAT: | kr.15.98701 |