
8771 060500 | |
---|---|
DigiKey Part Number | BEL5595-500-ND |
Manufacturer | |
Manufacturer Product Number | 8771 060500 |
Description | CABLE 3CON 22AWG CHROME SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Chrome 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.199" (5.06mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2093 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0330" (0.838mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.10.70810 | kr.5,354.05 |
1.000 | kr.10.17414 | kr.10,174.14 |
1.500 | kr.9.87191 | kr.14,807.86 |
2.500 | kr.9.50118 | kr.23,752.95 |
3.500 | kr.9.26301 | kr.32,420.53 |
5.000 | kr.9.01558 | kr.45,077.90 |
Unit Price without VAT: | kr.10.70810 |
---|---|
Unit Price with VAT: | kr.13.38513 |