SpaceSaverSeries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8762 060U500

DigiKey Part Number
BEL1122-500-ND
Manufacturer
Manufacturer Product Number
8762 060U500
Description
CABLE 2CON 20AWG CHROM SHLD 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 20 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.204" (5.18mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Chrome
Ratings
-
Features
Drain Wire
Operating Temperature
-20°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
0.0280" (0.711mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.6,021.95000kr.6,021.95
2kr.5,722.91000kr.11,445.82
3kr.5,553.55667kr.16,660.67
5kr.5,345.95800kr.26,729.79
7kr.5,212.57143kr.36,488.00
10kr.5,074.03500kr.50,740.35
Manufacturers Standard Package
Unit Price without VAT:kr.6,021.95000
Unit Price with VAT:kr.7,527.43750