8759 0601000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.11.20741
Datasheet
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 20 AWG Spiral 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8759 0601000

DigiKey Part Number
BEL9269-ND
Manufacturer
Manufacturer Product Number
8759 0601000
Description
1 PR#20 PVC SHLD PVC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 20 AWG Spiral 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Chrome
Packaging
Spool
Ratings
UL Style CMG
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
2 (1 Pair Twisted)
Usage
Audio, Instrumentation
Wire Gauge
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
90%
Jacket (Insulation) Diameter
0.199" (5.06mm)
Base Product Number
Shield Type
Spiral
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8759 060U1000Belden Inc.0BEL9253-NDkr.11.20741Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
LengthUnit Price (Per Foot)Ext Price
1.000kr.11.20741kr.11,207.41
Manufacturers Standard Package
Unit Price without VAT:kr.11.20741
Unit Price with VAT:kr.14.00926