8741 0601000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.11.10195
Datasheet

Similar


Prysmian
In Stock: 0
Unit Price: kr.0.00000
Datasheet
8741 0605000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8741 0601000

DigiKey Part Number
BEL5569-1000-ND
Manufacturer
Manufacturer Product Number
8741 0601000
Description
MULTI-PAIR 4CON 22AWG CHRM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.230" (5.84mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Chrome
Ratings
UL Style 2576
Features
-
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1.000kr.11.10195kr.11,101.95
Manufacturers Standard Package
Unit Price without VAT:kr.11.10195
Unit Price with VAT:kr.13.87744