2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 16 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8719 060U500

DigiKey Part Number
BEL1921-500-ND
Manufacturer
Manufacturer Product Number
8719 060U500
Description
CABLE 2CON 16AWG CHROM SHLD 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 16 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
500.0' (152.4m)
Series
Jacket Color
Chrome
Packaging
Box
Ratings
UL Style 20253
Part Status
Active
Features
Drain Wire
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
2 (1 Pair Twisted)
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Wire Gauge
Conductor Insulation
Polyethylene (PE)
Conductor Strand
19/29
Shield Material
Aluminum
Conductor Material
Copper, Tinned
Shield Coverage
100%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.313" (7.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.9,792.64000kr.9,792.64
2kr.9,676.04500kr.19,352.09
Manufacturers Standard Package
Unit Price without VAT:kr.9,792.64000
Unit Price with VAT:kr.12,240.80000