Red Hook-up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8527 002100

DigiKey Part Number
BEL1699-100-ND
Manufacturer
Manufacturer Product Number
8527 002100
Description
HOOK-UP STRND 12AWG RED 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Red 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.128" (3.25mm)
Jacket (Insulation) Thickness
0.021" (0.53mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
80°C
Jacket Color
Ratings
-
Features
Chemical Resistant
Grade
-
Qualification
MIL-W-76C Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.3,523.01000kr.3,523.01
2kr.3,349.28000kr.6,698.56
3kr.3,250.94333kr.9,752.83
5kr.3,130.38000kr.15,651.90
7kr.3,052.93714kr.21,370.56
10kr.2,972.50600kr.29,725.06
Manufacturers Standard Package
Unit Price without VAT:kr.3,523.01000
Unit Price with VAT:kr.4,403.76250