
8525 0101000 | |
|---|---|
DigiKey Part Number | BEL4044-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8525 0101000 |
Description | HOOK-UP STRND 24AWG BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Black 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.058" (1.47mm) |
Mfr | Jacket (Insulation) Thickness 0.017" (0.43mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 1000V |
Cable Type | Jacket Color |
Wire Gauge | Features Chemical Resistant |
Conductor Strand 7/32 | Qualification MIL-W-76C Type MW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.4.14046 | kr.4,140.46 |
| 2.000 | kr.3.93467 | kr.7,869.34 |
| 3.000 | kr.3.81820 | kr.11,454.60 |
| 5.000 | kr.3.67536 | kr.18,376.80 |
| 7.000 | kr.3.58360 | kr.25,085.20 |
| 10.000 | kr.3.48828 | kr.34,882.80 |
| Unit Price without VAT: | kr.4.14046 |
|---|---|
| Unit Price with VAT: | kr.5.17558 |


