
8522 0091000 | |
|---|---|
DigiKey Part Number | BEL1675-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8522 0091000 |
Description | HOOK-UP STRND 18AWG WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.080" (2.03mm) |
Mfr | Jacket (Insulation) Thickness 0.017" (0.43mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Features Chemical Resistant |
Conductor Material | Qualification MIL-W-76C Type MW |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.6.62232 | kr.6,622.32 |
| 2.000 | kr.6.29106 | kr.12,582.12 |
| 3.000 | kr.6.10345 | kr.18,310.35 |
| 5.000 | kr.5.87343 | kr.29,367.15 |
| 7.000 | kr.5.72560 | kr.40,079.20 |
| 10.000 | kr.5.57204 | kr.55,720.40 |
| Unit Price without VAT: | kr.6.62232 |
|---|---|
| Unit Price with VAT: | kr.8.27790 |

