
8502 008100 | |
|---|---|
DigiKey Part Number | BEL3672-100-ND |
Manufacturer | |
Manufacturer Product Number | 8502 008100 |
Description | HOOK-UP STRND 20AWG GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Gray 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/1 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.10.77630 | kr.1,077.63 |
| 200 | kr.10.25025 | kr.2,050.05 |
| 300 | kr.9.95287 | kr.2,985.86 |
| 500 | kr.9.58810 | kr.4,794.05 |
| 700 | kr.9.35397 | kr.6,547.78 |
| 1.000 | kr.9.11078 | kr.9,110.78 |
| 2.500 | kr.8.50911 | kr.21,272.77 |
| 5.000 | kr.8.07503 | kr.40,375.15 |
| Unit Price without VAT: | kr.10.77630 |
|---|---|
| Unit Price with VAT: | kr.13.47038 |

