
8477 0601000 | |
|---|---|
DigiKey Part Number  | BEL5511-1000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 8477 0601000  | 
Description  | CABLE 2COND 12AWG CHROME  | 
Manufacturer Standard Lead Time  | 3 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 12 AWG 1000.0' (304.8m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Spool  | |
Part Status  | Active  | |
Cable Type  | ||
Number of Conductors  | 2 (1 Pair Twisted)  | |
Wire Gauge  | ||
Conductor Strand  | 65/30  | |
Conductor Material  | Copper, Tinned  | |
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.386" (9.80mm)  | |
Shield Type  | -  | |
Length  | 1000.0' (304.8m)  | |
Jacket Color  | Chrome  | |
Ratings  | UL Style 2587  | |
Features  | -  | |
Operating Temperature  | -20°C ~ 90°C  | |
Usage  | Audio, Control, Instrumentation  | |
Jacket (Insulation) Thickness  | 0.0350" (0.889mm)  | |
Conductor Insulation  | Poly-Vinyl Chloride (PVC)  | |
Shield Material  | -  | |
Shield Coverage  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.30.16256 | kr.30,162.56 | 
| Unit Price without VAT: | kr.30.16256 | 
|---|---|
| Unit Price with VAT: | kr.37.70320 | 

