
| 8473 060500 | |
|---|---|
| DigiKey Part Number | BEL5510-500-ND | 
| Manufacturer | |
| Manufacturer Product Number | 8473 060500 | 
| Description | CABLE 2COND 14AWG CHROME | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 14 AWG 500.0' (152.4m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 2 (1 Pair Twisted) | |
| Wire Gauge | ||
| Conductor Strand | 42/30 | |
| Conductor Material | Copper, Tinned | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.356" (9.04mm) | |
| Shield Type | - | |
| Length | 500.0' (152.4m) | |
| Jacket Color | Chrome | |
| Ratings | UL Style 2587 | |
| Features | - | |
| Operating Temperature | -20°C ~ 90°C | |
| Usage | Audio, Control, Instrumentation | |
| Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
| Shield Material | - | |
| Shield Coverage | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.28.24716 | kr.14,123.58 | 
| 1.000 | kr.26.81824 | kr.26,818.24 | 
| 1.500 | kr.26.00875 | kr.39,013.12 | 
| 2.500 | kr.25.46880 | kr.63,672.00 | 
| Unit Price without VAT: | kr.28.24716 | 
|---|---|
| Unit Price with VAT: | kr.35.30895 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark