
8459 060100 | |
|---|---|
DigiKey Part Number | BEL1523-100-ND |
Manufacturer | |
Manufacturer Product Number | 8459 060100 |
Description | CABLE 25COND 22AWG CHROME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Chrome 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.387" (9.83mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2576 | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.83.46240 | kr.8,346.24 |
| 200 | kr.79.28030 | kr.15,856.06 |
| 300 | kr.76.91200 | kr.23,073.60 |
| 500 | kr.74.00780 | kr.37,003.90 |
| 700 | kr.72.14199 | kr.50,499.39 |
| Unit Price without VAT: | kr.83.46240 |
|---|---|
| Unit Price with VAT: | kr.104.32800 |


