
8458 060100 | |
---|---|
DigiKey Part Number | BEL1522-100-ND |
Manufacturer | |
Manufacturer Product Number | 8458 060100 |
Description | CABLE 15COND 22AWG CHROME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Chrome 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2576 | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.46.09470 | kr.4,609.47 |
200 | kr.43.80450 | kr.8,760.90 |
300 | kr.42.50793 | kr.12,752.38 |
500 | kr.40.91788 | kr.20,458.94 |
700 | kr.39.89660 | kr.27,927.62 |
1.000 | kr.38.83546 | kr.38,835.46 |
Unit Price without VAT: | kr.46.09470 |
---|---|
Unit Price with VAT: | kr.57.61838 |