
8451 008U500 | |
|---|---|
DigiKey Part Number | BEL10214-ND |
Manufacturer | |
Manufacturer Product Number | 8451 008U500 |
Description | 2 #22 PP SHLD PVC FR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Audio, Instrumentation |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Aluminum, Polyester |
Jacket (Insulation) Diameter 0.138" (3.50mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | kr.3.50970 | kr.1,754.85 |
| 1.000 | kr.3.33725 | kr.3,337.25 |
| 1.500 | kr.3.23970 | kr.4,859.55 |
| 2.500 | kr.3.12012 | kr.7,800.30 |
| 3.500 | kr.3.04331 | kr.10,651.58 |
| 5.000 | kr.2.96352 | kr.14,817.60 |
| Unit Price without VAT: | kr.3.50970 |
|---|---|
| Unit Price with VAT: | kr.4.38713 |

