
8458 060500 | |
|---|---|
DigiKey Part Number | BEL1089-50-ND |
Manufacturer | |
Manufacturer Product Number | 8458 060500 |
Description | CABLE 15COND 22AWG CHROME 50' |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Chrome 22 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,977.47000 | kr.1,977.47 |
| 2 | kr.1,880.64000 | kr.3,761.28 |
| 3 | kr.1,825.81333 | kr.5,477.44 |
| 5 | kr.1,758.66800 | kr.8,793.34 |
| 7 | kr.1,715.52857 | kr.12,008.70 |
| 10 | kr.1,670.72000 | kr.16,707.20 |
| 25 | kr.1,559.87440 | kr.38,996.86 |
| Unit Price without VAT: | kr.1,977.47000 |
|---|---|
| Unit Price with VAT: | kr.2,471.83750 |


