2 Conductor Microphone Cable Brown 20 AWG Double Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8402 001U1000

DigiKey Part Number
BEL10176-ND
Manufacturer
Manufacturer Product Number
8402 001U1000
Description
2 #20 EPDM SHLD HPN
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
2 Conductor Microphone Cable Brown 20 AWG Double Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Double Braid
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Brown
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-20°C ~ 60°C
Number of Conductors
2
Usage
Audio
Wire Gauge
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Strand
26/34
Conductor Insulation
Ethylene Propylene Terpolymer Rubber (EPDM)
Conductor Material
Copper, Tinned
Shield Material
Viscose; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
85%
Jacket (Insulation) Diameter
0.263" (6.68mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
LengthUnit Price (Per Foot)Ext Price
1.000kr.30.01026kr.30,010.26
Manufacturers Standard Package
Unit Price without VAT:kr.30.01026
Unit Price with VAT:kr.37.51283