
83305E 0091000 | |
|---|---|
DigiKey Part Number | BEL6271-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83305E 0091000 |
Description | CBL 1COND STRND 22AWG WHT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Shielded Wire 19/34 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.091" (2.31mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -65°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Qualification MIL-W-16878/4 Type E |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.51.61622 | kr.51,616.22 |
| Unit Price without VAT: | kr.51.61622 |
|---|---|
| Unit Price with VAT: | kr.64.52028 |

