
83264 001500 | |
|---|---|
DigiKey Part Number | BEL30178-500-ND |
Manufacturer | |
Manufacturer Product Number | 83264 001500 |
Description | CABLE COAXIAL RG-179 30AWG 500' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 30 AWG RG-179 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Category | Length 500.0' (152.40m) |
Manufacturer Belden Inc. | Jacket Color Brown |
Packaging Spool | Usage Aerospace, Video |
Part Status Active | Conductor Material Steel, Copper Covered, Silver Coated |
Cable Type Coaxial | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Group RG-179 | Dielectric Diameter 0.063" (1.60mm) |
Wire Gauge 30 AWG | Shield Material Copper, Silver Coated |
Conductor Strand 7 Strands / 38 AWG | Shield Coverage 95% |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | VoP, Velocity of Propagation 70.0 |
Jacket (Insulation) Diameter 0.100" (2.54mm) | Operating Temperature -70°C ~ 200°C |
Shield Type Braid | Base Product Number |
Impedance 75 Ohms |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | kr.26.24430 | kr.13,122.15 |
| 1.000 | kr.24.91874 | kr.24,918.74 |
| 1.500 | kr.24.16795 | kr.36,251.93 |
| 2.500 | kr.23.24718 | kr.58,117.95 |
| Unit Price without VAT: | kr.26.24430 |
|---|---|
| Unit Price with VAT: | kr.32.80538 |






