
83026 008100 | |
|---|---|
DigiKey Part Number | BEL3634-100-ND |
Manufacturer | |
Manufacturer Product Number | 83026 008100 |
Description | HOOK-UP STRND 22AWG GRY |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Gray 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.12.54270 | kr.1,254.27 |
| Unit Price without VAT: | kr.12.54270 |
|---|---|
| Unit Price with VAT: | kr.15.67838 |

