
83026 002100 | |
|---|---|
DigiKey Part Number | BEL1589-100-ND |
Manufacturer | |
Manufacturer Product Number | 83026 002100 |
Description | HOOK-UP STRND 22AWG RED 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,289.87000 | kr.1,289.87 |
| 2 | kr.1,227.05000 | kr.2,454.10 |
| 3 | kr.1,191.48667 | kr.3,574.46 |
| 5 | kr.1,147.90600 | kr.5,739.53 |
| 7 | kr.1,119.92286 | kr.7,839.46 |
| 10 | kr.1,090.85600 | kr.10,908.56 |
| 25 | kr.1,018.95800 | kr.25,473.95 |
| 50 | kr.967.08720 | kr.48,354.36 |
| Unit Price without VAT: | kr.1,289.87000 |
|---|---|
| Unit Price with VAT: | kr.1,612.33750 |









