
83005 0051000 | |
---|---|
DigiKey Part Number | BEL4938-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83005 0051000 |
Description | HOOK-UP STRND 22AWG GREEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.7.45075 | kr.7,450.75 |
2.000 | kr.7.07725 | kr.14,154.50 |
3.000 | kr.6.86573 | kr.20,597.19 |
5.000 | kr.6.60634 | kr.33,031.70 |
7.000 | kr.6.43963 | kr.45,077.41 |
Unit Price without VAT: | kr.7.45075 |
---|---|
Unit Price with VAT: | kr.9.31344 |