
83002 0071000 | |
|---|---|
DigiKey Part Number | BEL4911-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83002 0071000 |
Description | HOOK-UP STRND 26AWG VIOLET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Violet 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1213 |
Conductor Strand 7/34 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/4 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.039" (0.99mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.5.80199 | kr.5,801.99 |
| 2.000 | kr.5.51235 | kr.11,024.70 |
| 3.000 | kr.5.34832 | kr.16,044.96 |
| 5.000 | kr.5.14715 | kr.25,735.75 |
| 7.000 | kr.5.01789 | kr.35,125.23 |
| 10.000 | kr.4.88365 | kr.48,836.50 |
| Unit Price without VAT: | kr.5.80199 |
|---|---|
| Unit Price with VAT: | kr.7.25249 |

