
83002 0031000 | |
|---|---|
DigiKey Part Number | BEL4907-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83002 0031000 |
Description | HOOK-UP STRND 26AWG ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1213 |
Conductor Strand 7/34 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/4 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.039" (0.99mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.5.80541 | kr.5,805.41 |
| Unit Price without VAT: | kr.5.80541 |
|---|---|
| Unit Price with VAT: | kr.7.25676 |

