Gray Hook-up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83001 008100

DigiKey Part Number
BEL1572-100-ND
Manufacturer
Manufacturer Product Number
83001 008100
Description
HOOK-UP STRND 28AWG GRAY 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Gray 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
200°C
Jacket Color
Ratings
UL Style 1213
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.741.06000kr.741.06
2kr.705.15000kr.1,410.30
3kr.684.84333kr.2,054.53
5kr.659.96800kr.3,299.84
7kr.643.98571kr.4,507.90
10kr.627.39800kr.6,273.98
25kr.586.37320kr.14,659.33
50kr.556.77960kr.27,838.98
100kr.528.36930kr.52,836.93
Manufacturers Standard Package
Unit Price without VAT:kr.741.06000
Unit Price with VAT:kr.926.32500