
83001 002100 | |
---|---|
DigiKey Part Number | BEL1566-100-ND |
Manufacturer | |
Manufacturer Product Number | 83001 002100 |
Description | HOOK-UP STRND 28AWG RED 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.741.06000 | kr.741.06 |
2 | kr.705.15000 | kr.1,410.30 |
3 | kr.684.84333 | kr.2,054.53 |
5 | kr.659.96800 | kr.3,299.84 |
7 | kr.643.98571 | kr.4,507.90 |
10 | kr.627.39800 | kr.6,273.98 |
25 | kr.586.37320 | kr.14,659.33 |
50 | kr.556.77960 | kr.27,838.98 |
100 | kr.528.36930 | kr.52,836.93 |
Unit Price without VAT: | kr.741.06000 |
---|---|
Unit Price with VAT: | kr.926.32500 |