


8022 0001000 | |
|---|---|
DigiKey Part Number | BEL1242-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8022 0001000 |
Description | WIRE BUS BAR 24AWG 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Bus Bar Wire Solid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material |
Packaging Spool | Jacket (Insulation) Material |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Base Product Number |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,833.93000 | kr.2,833.93 |
| 2 | kr.2,694.60500 | kr.5,389.21 |
| 3 | kr.2,615.77000 | kr.7,847.31 |
| 5 | kr.2,519.13000 | kr.12,595.65 |
| 7 | kr.2,457.05429 | kr.17,199.38 |
| 10 | kr.2,392.57700 | kr.23,925.77 |
| Unit Price without VAT: | kr.2,833.93000 |
|---|---|
| Unit Price with VAT: | kr.3,542.41250 |


