
7953A 0081000 | |
|---|---|
DigiKey Part Number | BEL3056-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7953A 0081000 |
Description | CABLE CAT6 8CON 23AWG GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Gray 23 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 21047 |
Part Status Active | Features Drain Wire, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Operating Temperature -40°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Usage Industrial, Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand Solid | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.335" (8.51mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.23.87517 | kr.23,875.17 |
| Unit Price without VAT: | kr.23.87517 |
|---|---|
| Unit Price with VAT: | kr.29.84396 |



