
7931A 0101000 | |
|---|---|
DigiKey Part Number | 135-7931A0101000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 7931A 0101000 |
Description | CABLE CAT6 8COND 23AWG BLK FOOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6 Cable Black 23 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.214" (5.44mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Black |
Part Status Active | Ratings UL Style CMP |
Cable Type | Features Oil Resistant, UV Resistant |
Number of Conductors 8 (4 Pair) | Operating Temperature -70°C ~ 150°C |
Wire Gauge | Usage Network |
Conductor Strand Solid | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Bare | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.85.15000 | kr.85.15 |
| 5 | kr.75.99200 | kr.379.96 |
| 10 | kr.72.33300 | kr.723.33 |
| 25 | kr.67.72400 | kr.1,693.10 |
| 50 | kr.64.40560 | kr.3,220.28 |
| 100 | kr.61.22220 | kr.6,122.22 |
| Unit Price without VAT: | kr.85.15000 |
|---|---|
| Unit Price with VAT: | kr.106.43750 |





