7896A T5U2000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7896A T5U500

DigiKey Part Number
BEL2207-ND
Manufacturer
Manufacturer Product Number
7896A T5U500
Description
MULTI-PAIR 4COND 16/18AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 (2 Pair) Conductor Multi-Pair Cable Gray 16 AWG, 18 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair)
Wire Gauge
Conductor Strand
19/29; 19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.525" (13.34mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
UL Style TC-ER
Features
Drain Wire, Flame Retardant, Oil Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-40°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0600" (1.524mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon, Polypropylene (PP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
500kr.57.92666kr.28,963.33
Manufacturers Standard Package
Unit Price without VAT:kr.57.92666
Unit Price with VAT:kr.72.40833