
7810A 0101000 | |
|---|---|
DigiKey Part Number | BEL29036-ND |
Manufacturer | |
Manufacturer Product Number | 7810A 0101000 |
Description | CABLE COAXIAL RG-8 10AWG 1000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 10 AWG RG-8 1000.0' (304.80m) |
Datasheet | Datasheet |
Category | Jacket Color Black |
Manufacturer Belden Inc. | Usage RF Signal |
Packaging Spool | Features UV Resistant |
Part Status Active | Conductor Material Aluminum, Copper Coated |
Cable Type Coaxial | Dielectric Material Polyethylene (PE) |
Cable Group RG-8 | Dielectric Diameter 0.285" (7.24mm) |
Wire Gauge 10 AWG | Shield Material Aluminum, Polyester; Copper, Tinned |
Conductor Strand Solid | Shield Coverage 100%, 95% |
Jacket (Insulation) Material Polyethylene (PE) | VoP, Velocity of Propagation 86.0 |
Jacket (Insulation) Diameter 0.403" (10.24mm) | Operating Temperature -40°C ~ 80°C |
Shield Type Foil, Braid | Base Product Number |
Length 1000.0' (304.80m) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.21.39991 | kr.21,399.91 |
| Unit Price without VAT: | kr.21.39991 |
|---|---|
| Unit Price with VAT: | kr.26.74989 |

