
1806F Z4B500 | |
|---|---|
DigiKey Part Number | BEL10064-ND |
Manufacturer | |
Manufacturer Product Number | 1806F Z4B500 |
Description | 12 #24 FHDPE FS PR PVC FS |
Customer Reference | |
Detailed Description | 24 (12 Pair) Conductor Multi-Conductor Cable Violet 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 24 (12 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.829" (21.06mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Violet | |
Ratings | UL Style CMG | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 60°C | |
Usage | Audio | |
Jacket (Insulation) Thickness | 0.0690" (1.753mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum, Polyester | |
Shield Coverage | 100% | |
Base Product Number |

