
76705TS 0081000 | |
|---|---|
DigiKey Part Number | 135-76705TS0081000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 76705TS 0081000 |
Description | MULTI-PAIR 10CON 22AWG GRY FEET |
Customer Reference | |
Detailed Description | 10 (5 Pair) Conductor Multi-Pair Cable Gray 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 10 (5 Pair) | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.350" (8.89mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 20006 | |
Features | Drain Wire, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.79000 | kr.53.79 |
| 5 | kr.48.01400 | kr.240.07 |
| 10 | kr.45.71100 | kr.457.11 |
| 25 | kr.42.81520 | kr.1,070.38 |
| 50 | kr.40.72780 | kr.2,036.39 |
| 100 | kr.38.72710 | kr.3,872.71 |
| Unit Price without VAT: | kr.53.79000 |
|---|---|
| Unit Price with VAT: | kr.67.23750 |


