
73404WS 0081000 | |
---|---|
DigiKey Part Number | 135-73404WS0081000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 73404WS 0081000 |
Description | CABLE 4CON 14AWG GRAY SHLD FEET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 14 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.486" (12.34mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | -5°C ~ 90°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.53.63000 | kr.53.63 |
2 | kr.51.10500 | kr.102.21 |
3 | kr.49.68667 | kr.149.06 |
5 | kr.47.92400 | kr.239.62 |
7 | kr.46.79286 | kr.327.55 |
10 | kr.45.61900 | kr.456.19 |
25 | kr.42.72640 | kr.1,068.16 |
50 | kr.40.64380 | kr.2,032.19 |
100 | kr.38.64770 | kr.3,864.77 |
Unit Price without VAT: | kr.53.63000 |
---|---|
Unit Price with VAT: | kr.67.03750 |