
6284UE 009500 | |
|---|---|
DigiKey Part Number | BEL7330-500-ND |
Manufacturer | |
Manufacturer Product Number | 6284UE 009500 |
Description | CABLE CAT5E 6COND 16/23AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 (2 Twisted Pairs + 2) Conductor Multi-Pair, Cat5e Cable White 16 AWG, 23 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.187" (4.75mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color White |
Part Status Active | Ratings UL Style CMP |
Cable Type | Voltage 300 V |
Number of Conductors 6 (2 Twisted Pairs + 2) | Operating Temperature -10°C ~ 75°C |
Wire Gauge | Usage PTZ Camera |
Conductor Strand Solid; 19/29 | Jacket (Insulation) Thickness 0.0145" (0.368mm) |
Conductor Material Copper, Bare; Copper, Tinned | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | kr.6.17718 | kr.3,088.59 |
| 1.000 | kr.6.13313 | kr.6,133.13 |
| Unit Price without VAT: | kr.6.17718 |
|---|---|
| Unit Price with VAT: | kr.7.72148 |



