
5502FE 008U1000 | |
|---|---|
DigiKey Part Number | BEL8344-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5502FE 008U1000 |
Description | CABLE 4CON 22AWG GRAY SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Security, Sound |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.145" (3.68mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.1.60637 | kr.1,606.37 |
| 2.000 | kr.1.52753 | kr.3,055.06 |
| 3.000 | kr.1.48288 | kr.4,448.64 |
| 5.000 | kr.1.42819 | kr.7,140.95 |
| 7.000 | kr.1.39305 | kr.9,751.35 |
| 10.000 | kr.1.35656 | kr.13,565.60 |
| Unit Price without VAT: | kr.1.60637 |
|---|---|
| Unit Price with VAT: | kr.2.00796 |



