Parametric Equivalent

5501UE 0081000 | |
|---|---|
DigiKey Part Number | BEL8342-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5501UE 0081000 |
Description | CABLE 3COND 22AWG GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Security, Sound |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.130" (3.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5501UE 008U1000 | Belden Inc. | 2.000 | BEL8341-1000-ND | kr.1.64333 | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.1.58012 | kr.1,580.12 |
| 2.000 | kr.1.50255 | kr.3,005.10 |
| 3.000 | kr.1.45862 | kr.4,375.86 |
| 5.000 | kr.1.41113 | kr.7,055.65 |
| Unit Price without VAT: | kr.1.58012 |
|---|---|
| Unit Price with VAT: | kr.1.97515 |


